
9-conductor, 28AWG ribbon wire with 100 Ohm impedance and 2A current rating. Features copper conductors, PVC insulation, and a 300V AC voltage rating. Operates between -20°C and 105°C, with a capacitance of 46pF and propagation delay of 4.53ns. This unshielded cable is UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1437356-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437356-9 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 11.43mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.45inch |
| Wire/Cable Diameter | 11.43mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437356-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
