
25-conductor, 28AWG ribbon cable, 100-foot length, featuring copper conductors with 7 strands each at 36AWG. This unshielded cable offers a 100 Ohm characteristic impedance, 2A current rating, and 300V voltage rating. Constructed with PVC insulation, it operates between -20°C and 105°C, with a capacitance of 46pF and propagation delay of 4.53ns. Approvals include UL, and it is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-1437357-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437357-9 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 1.25inch |
| Wire/Cable Diameter | 1.25inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437357-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.