
50-conductor, 28AWG ribbon cable assembly featuring 1.27mm pitch and 100 Ohm characteristic impedance. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a 2A current rating and 300V AC voltage rating. Operating within a -20°C to 105°C temperature range, it is RoHS compliant and supplied on a 100-foot tape and reel.
TE Connectivity 1-1437358-1 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 93R |
| Inductance | 460nH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 63.5mm |
| Wire/Cable Diameter | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
