
16-conductor, 28AWG ribbon cable assembly featuring 1.27mm pitch and 100 Ohm impedance. Constructed with copper conductors, 40AWG strand size, and PVC insulation, this unshielded cable offers a 2A current rating and a 300V AC voltage rating. Operating within a -20°C to 105°C temperature range, it boasts a capacitance of 46pF and a propagation delay of 4.53ns. Supplied on tape and reel, this RoHS compliant assembly is designed for cable mounting.
TE Connectivity 1-1437361-5 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 20.32mm |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Strands | 19 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 40AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 20.32mm |
| Wire/Cable Diameter | 20.3mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437361-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
