
28AWG stranded copper ribbon cable, unshielded, featuring 20 conductors with 19 strands each. This cable offers a characteristic impedance of 100 Ohms, a capacitance of 46pF, and a propagation delay of 4.53ns. Insulated with PVC, it operates within a temperature range of -20°C to 105°C and has a maximum voltage rating of 300V. The grey cable is supplied on tape and reel, with a pitch of 1.27mm and a current rating of 2A.
Sign in to ask questions about the TE Connectivity 1-1437361-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437361-8 technical specifications.
| Capacitance | 46pF |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 25.4mm |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Strands | 19 |
| Number of Ways | 20 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 40AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25.4mm |
| Wire/Cable Diameter | 1inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437361-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.