20-conductor, 28AWG shielded ribbon cable with 1.27mm pitch, offering a 2A current rating and 300VAC voltage rating. Features copper conductors, PVC insulation, and a 8.4mm overall diameter. Operates within a -40°C to 80°C temperature range, with a capacitance of 92pF and impedance of 57 ohms. Supplied on a 30.5m reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1437373-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437373-6 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 92pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 25.4mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25.4mm |
| Wire/Cable Diameter | 8.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1437373-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.