
50-conductor pink ribbon cable featuring 32AWG copper conductors and a 1.27mm pitch. This unshielded cable offers a 90V voltage rating and a 1A current rating, with polyester insulation. Operating within a temperature range of -40°C to 80°C, it is supplied on a 100-foot tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1437380-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437380-2 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Pink |
| Conductor Material | Copper |
| Current Rating | 1A |
| ELV | Compliant |
| Height | 0.25mm |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 90V |
| Voltage Rating (AC) | 90V |
| Width | 63.5mm |
| Wire/Cable Diameter | 63.5mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437380-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.