
This 2-position, 1-row barrier terminal block features a straight, DIN rail mount orientation with a dovetail base. Constructed with a phenolic insulation material and copper alloy contacts plated with zinc, it offers a robust solution for electrical connections. Rated for 600V AC and a maximum current of 65A, it accommodates wire gauges from 6AWG to 18AWG via clamp termination. The housing is black, with a height of 1.51 inches and a length of 1.47 inches, and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current | 65A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.51inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Not Applicable |
| Length | 1.47inch |
| Max Supply Voltage (AC) | 600V |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 200, Buchanan |
| Terminal Width | 22.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
