
This 30A 600V cable mount terminal features two contacts and a straight orientation with a 9.53mm pitch. It is RoHS compliant and has a screw termination. The terminal is designed for a single circuit and is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
