2-position, 1-row barrier terminal block with straight, through-hole mounting. Features brass contacts with tin plating, rated for 15A and 300V, accepting wire gauges from 14AWG to 26AWG. The black PP insulation material has a UL94 V-2 flammability rating and operates between -60°C and 105°C. This RoHS compliant component offers solder termination and a 8.26mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1437404-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437404-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSB3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 34.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437404-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
