This 30-contact right-angle FFC/FPC connector features 60 circuits and a 5.08mm pitch. It is designed for use with flexible flat cable or flexible printed circuit applications. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 140°C and a minimum operating temperature of -65°C. It is available in a package quantity of 22 and can be mounted on a board or panel using a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1437410-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -65°C |
| Mount | Board, Panel |
| Number of Circuits | 30 |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | PCB1A, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437410-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.