
Barrier Terminal Blocks .156 6 POS TIN
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Board, Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |