
The 1-1437416-0 is a 4-pin through hole rectifier from TE Connectivity. It operates within a temperature range of -60°C to 105°C. The device has a pitch of 11.11mm and is not RoHS compliant. It is terminated with solder and features 4 circuits and 4 contacts in a straight orientation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |