
Strip terminal block featuring a 20A current rating and 600V voltage rating. This 1-row, 1-deck component offers 4 circuits and 4 positions with a straight orientation. It utilizes brass contacts with tin plating and a steel terminal with zinc finish, designed for through-hole mounting and solder termination. The black thermoplastic housing ensures a flammability rating of UL94 V-2 and operates within a temperature range of -60°C to 105°C.
TE Connectivity 1-1437416-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 47.6mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1437416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.