
4-circuit, 1-row, vertical ZIF/LIF flexible flat cable connector with a 0.438-inch pitch. Features brass contacts with zinc terminal finish, rated for 600V and 20A maximum current. Constructed with black thermoplastic insulation and steel terminals, this through-hole mount component operates from -60°C to 105°C and is UL94 V-2 flammability rated.
TE Connectivity 1-1437416-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Length | 47.625mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Operating Supply Voltage | 600V |
| Package Quantity | 2560 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437416-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
