
This 4-contact connector features a straight orientation and 11.11mm pitch, with a maximum operating temperature of 105°C and minimum operating temperature of -60°C. It is designed for through-hole mounting and is not RoHS compliant. The termination type is solder.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |