
5-position, 1-row, straight, through-hole mounted flexible flat cable/flexible printed circuit connector with a 0.438-inch pitch. Features brass contacts with tin plating, rated for 20A and 600V, and a thermoplastic insulation material. Operates within a temperature range of -60°C to 105°C, with a flammability rating of UL94 V-2. Housing is black thermoplastic, and the component is RoHS and ELV compliant.
TE Connectivity 1-1437416-9 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 58.72mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 58.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437416-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
