This 7-contact wire wrap terminal from TE Connectivity features a straight orientation and 11.11mm pitch. It is designed to operate within a temperature range of -60°C to 105°C. The terminal is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |