TE Connectivity 1-1437504-0 technical specifications.
| Package/Case | TO-5 |
| Contact Finish - Mating | GOLD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437504-0 to view detailed technical specifications.
No datasheet is available for this part.