
Conn TR Socket SKT 4 POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |