This 10-pin SCSI connector features a TO-5 package and is designed for through hole mounting. The contacts are made of copper with a gold plating and are insulated with Teflon. The connector is lead free and RoHS compliant. It is available in a bulk packaging with 400 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 10.2mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |