
Signal contact, female, straight orientation, through-hole mount, DIP package. Features copper contact material with gold plating, a 3A current rating, and a 0.125-inch contact post length. Designed for 0.03-inch board thickness with a 2.54mm pitch and 760um inside diameter. Operates within a -55°C to 125°C temperature range, RoHS compliant, and supplied in tape and reel packaging.
TE Connectivity 1-1437514-3 technical specifications.
| Board Thickness | 0.03inch |
| Package/Case | DIP |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 760um |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Length | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | HOLTITE |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437514-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
