Switch Key Lock OFF (ON) SPST 90 Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
Sign in to ask questions about the TE Connectivity 1-1437597-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437597-1 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel, Screw |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437597-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.