TE Connectivity 1-1437629-4 technical specifications.
| Actuator Length | 1.02mm |
| Actuator Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1437629-4 to view detailed technical specifications.
No datasheet is available for this part.