
Right-angle barrier terminal block with 11 circuits and 11 positions, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 9.53mm pitch and accommodates wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic housing and copper alloy contacts plated with tin, offering a 25A current rating and 300V voltage rating. This through-hole mount component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1437652-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437652-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437652-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
