
8-circuit, 1-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features a 25A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with copper alloy and steel contacts with tin plating, and a black housing. Through-hole mount design with solder termination. Operating temperature up to 105°C, lead-free, and RoHS compliant.
TE Connectivity 1-1437653-3 technical specifications.
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Height | 15.87mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 77.74mm |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437653-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
