This panel mount terminal features a copper alloy contact with tin plating, suitable for 600V and 30A applications. It has a thermoplastic insulation material and is lead-free. The terminal is available in a bulk packaging quantity of 480 units and is compliant with RoHS regulations. It can be mounted on a panel or chassis and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TE Connectivity 1-1437659-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437659-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437659-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.