This 11-contact FFC/FPC connector features a voltage rating of 300V and a current rating of 20A. It is designed for through hole, panel mount applications and meets the flammability rating of UL94 V-0. The connector is made of thermoplastic insulation material and has a terminal finish of zinc with a terminal material of steel. It is RoHS compliant and available in a package quantity of 120.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1437662-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole, Panel |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437662-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.