
7-circuit, straight, vertical ZIF/LIF connector with a 0.375-inch pitch. Features a black nylon housing and insulation, rated for 300V and 20A, with a maximum operating temperature of 105°C. Terminals are zinc-plated steel, suitable for wire gauges from 12AWG to 22AWG, with solder termination. This RoHS compliant component boasts UL94 V-0 flammability.
TE Connectivity 1-1437664-0 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437664-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
