
6-pole, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features 8.26mm pitch, 20A current rating, and 150V voltage rating. Constructed with a black nylon housing and steel/copper alloy contacts with tin plating. Supports wire gauges from 12AWG to 22AWG and offers through-hole, cable mounting. UL and CSA approved, with UL94 V-0 flammability rating.
TE Connectivity 1-1437667-2 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 51.18mm |
| Material | Nylon |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437667-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.