
Subminiature circular connector gender changer, male to female, featuring 5 socket contacts and a straight, panel mount orientation. This shielded connector offers a 3A current rating and a 60V voltage rating, operating within a -40°C to 80°C temperature range. It is IP65 rated for water resistance and dust tightness, with a silver housing and a length of 22.4mm.
Sign in to ask questions about the TE Connectivity 1-1437720-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1437720-4 technical specifications.
| Package/Case | 0590 |
| Contact Gender | Male to Female |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male to Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | TRIAD01 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437720-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
