Automotive-grade, 24-position, 4-row rectangular wire housing with a 2.54mm pitch and straight orientation. Designed for signal applications, this female, cable-mount connector system features a grey, sealable housing with a 7.1mm row spacing. Operating within a -40°C to 125°C temperature range, it accommodates mating tabs of 0.025inch and offers polarized, serviceable functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1438103-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Gender | Female |
| Height | 1.322inch |
| Hybrid Connector | No |
| Length | 27.56mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 7.1mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 36.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1438103-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.