
Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black Package Automotive
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Male |
| Height | 19.6mm |
| Hybrid Connector | No |
| Length | 31.4mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 24.5mm |
| RoHS | Compliant |
