
12-position, 1-row wire-to-wire connector housing with a straight, cable mount orientation. Features female socket contacts made of bronze, rated for 5A current and 250V AC voltage. This black, UL94 V-0 flammability rated housing offers a 3mm pitch and operates within a -40°C to 221°C temperature range. Compliant with RoHS, ELV, and VDE standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1445022-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1445022-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445022-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
