
11-position, straight, panel mount wire housing with male pin contacts. Features a 3mm pitch, 5A current rating, and 250V voltage rating. Constructed with brass contacts and a black UL94 V-0 rated housing, operating from -40°C to 105°C. Designed for crimp termination and bulk packaging.
TE Connectivity 1-1445048-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.9mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1445048-1 to view detailed technical specifications.
No datasheet is available for this part.