FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel, Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | White |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |