
180 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
TE Connectivity 1-145090-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | -4.19mm |
| ELV | Compliant |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
