
This tin-plated male signal contact is compliant with ELV regulations and features an insulation diameter of 2.4mm. It is designed for use in high-temperature environments, with a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. The contact is available in quantities of 8000 and is packaged in tape and reel format. It is RoHS compliant and suitable for use in applications where tin plating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1452058-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.4mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1452058-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.