
92-position, 4-row male tab header for wire-to-board applications. Features a 0.157-inch pitch and straight, through-hole mounting orientation. Copper alloy contacts with silver mating finish ensure reliable signal transmission. Black housing and insulation, with a 120mm length and 1.71-inch width. RoHS and ELV compliant, sealable with solder termination.
TE Connectivity 1-1452228-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 120mm |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 4 |
| Number of Signal Positions | 92 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | LEAVYSEAL |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1452228-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.