
Four-position, straight, black wire housing for signal applications. This female socket connector system features a 4mm pitch and accepts 20AWG wire. Constructed from polyamide and glass-filled nylon, it offers a temperature range of -40°C to 150°C and is IP67 sealable. Designed for cable mounting, this polarized connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1456426-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass, Polyamide |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.689inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 24.7mm |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.043inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1456426-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
