
Four-position, signal-application wire-to-wire connector housing featuring female socket contacts and a straight, cable mount orientation. This black polyamide housing offers a 4mm pitch, 26.5mm depth, and 24.7mm length, supporting a 0.047-inch mating tab width. Operating within a -40°C to 150°C temperature range, it is RoHS and ELV compliant, with a sealable design.
TE Connectivity 1-1456426-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.689inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24.7mm |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.157inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1456426-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
