
Low Signal Relays - PCB D3424=FT Relay 200mW 6V-THT
TE Connectivity 1-1462035-2 technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1462035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.