
Headers & Wire Housings 20 MODII HDR DRST B/
TE Connectivity 1-146443-0 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.