Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the TE Connectivity 1-146443-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-146443-8 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-146443-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.