
26-position, 2-row vertical header with 2.54mm pitch and 6.35mm stack height. Features copper alloy contacts with tin-lead plating and a 12.03mm contact post length. Rated for 3A current and operates between -65°C and 125°C. Housing is black, UL94 V-0 flammability rated, and terminates via solder. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 12.03mm |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 6.35mm |
| Termination | Solder |
| RoHS | Not Compliant |