28-position, 2-row vertical header for board-to-board applications. Features a 2.54mm pitch and 2.54mm row spacing, with a 6.35mm stack height. Contact material is copper alloy with tin/lead plating, offering a 3A current rating. Termination is solder, with a contact post length of 12.03mm and mating length of 2.79mm. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 125°C.
TE Connectivity 1-146485-4 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 12.03mm |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 6.35mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-146485-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.