This 32-contact male header features a thermoplastic insulator and a tin/lead (Sn/Pb) - with nickel (Ni) barrier contact finish. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is rated for a current of 3 amps and can withstand a dielectric voltage of 750VAC. It is suitable for commercial reliability and has a UL flammability code of 94V-0.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-146488-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.