Vertical, 1.0mm pitch shrouded header assembly for board-to-board applications. Features 64 positions across 2 rows with a 14mm stack height. Contact current rating of 1A, utilizing bronze contacts with gold, tin, lead, and matte plating. Includes a vacuum cover, bosses for PCB mounting, and is rated UL94 V-0 for flammability. Operates within a temperature range of -67°C to 230°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-146898-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.289inch |
| Housing Color | Black |
| Length | 34.22mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | FH |
| Stack Height | 14mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-146898-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.