
TE Connectivity 1-1469372-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Copper |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Male |
| Guide Hardware | Yes (With) |
| Height | 14.5mm |
| Lead Free | Not Applicable |
| Length | 51.5mm |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvancedTCA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
