
Vertical mount ATCA guide module featuring a zinc alloy body with nickel plating. This male module utilizes zinc alloy contacts with copper plating and offers through-hole termination. Designed for assembly, it has a depth of 14.5mm, height of 10mm, and length of 29.5mm. The module is RoHS compliant and supplied in a box of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1469387-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1469387-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | Module |
| Contact Material | ZINC ALLOY |
| Contact Plating | Copper |
| Depth | 14.5mm |
| ELV | Compliant |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 10mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 29.5mm |
| Mount | Vertical |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1469387-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
